LM395T vs KSA1142OSTU feature comparison

LM395T National Semiconductor Corporation

Buy Now Datasheet

KSA1142OSTU Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, T03B, 3 PIN LEAD FREE, TO-126
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection EMITTER
Collector-Emitter Voltage-Max 36 V 180 V
Configuration COMPLEX SINGLE
JEDEC-95 Code TO-220AB TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Elements 3 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN AND PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
VCEsat-Max 2.2 V
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SIP
Pin Count 3
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 100
Transition Frequency-Nom (fT) 180 MHz

Compare LM395T with alternatives

Compare KSA1142OSTU with alternatives