LM3940IMP-3.3/NOPB vs LMS8117AMPX-1.8/NOPB feature comparison

LM3940IMP-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMS8117AMPX-1.8/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOT-223, 3 PIN SOT-223, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 1.25 V
Dropout Voltage1-Nom 0.5 V 1.2 V
Input Voltage Absolute-Max 7.5 V 20 V
Input Voltage-Max 5.5 V 10 V
Input Voltage-Min 4.5 V 3.2 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.04% 0.006%
Load Regulation-Max 0.08% 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 3.47 V 1.854 V
Output Voltage1-Min 3.13 V 1.746 V
Output Voltage1-Nom 3.3 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 5.2% 3%
Width 3.56 mm 3.56 mm
Base Number Matches 2 2

Compare LM3940IMP-3.3/NOPB with alternatives

Compare LMS8117AMPX-1.8/NOPB with alternatives