LM393ANG vs LM393AN feature comparison

LM393ANG Motorola Semiconductor Products

Buy Now Datasheet

LM393AN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.78 mm 9.817 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Seated Height-Max 4.45 mm 5.08 mm
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
Samacsys Manufacturer Texas Instruments
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Supply Current-Max 2.5 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM393ANG with alternatives

Compare LM393AN with alternatives