LM386MX-1/NOPB vs LM386MMX-1/NOPB feature comparison

LM386MX-1/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM386MMX-1/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Package Description Sop, Sop8,.25 Tssop, Tssop8,.19
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 300 Khz 300 Khz
Consumer IC Type Audio Amplifier Audio Amplifier
Gain 46 Db 46 Db
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 Mm 3 Mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 0.325 W 0.325 W
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.1 Mm
Supply Current-Max 8 Ma 8 Ma
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 4 V 4 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 Mm 3 Mm
Base Number Matches 2 2