LM386L-S08-R vs LM386-S08-T feature comparison

LM386L-S08-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LM386-S08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description SOP-8 SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 300 kHz 300 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 10%
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.92 mm 4.92 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 0.7 W 0.7 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.96 mm 1.96 mm
Supply Current-Max 8 mA 8 mA
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Min (Vsup) 4 V 4 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.95 mm 3.95 mm
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LM386L-S08-R with alternatives

Compare LM386-S08-T with alternatives