LM386-S08-T
vs
LM386M-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
300 kHz
300 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
10%
10%
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
4.92 mm
4.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Power-Nom
0.7 W
0.325 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.96 mm
1.75 mm
Supply Current-Max
8 mA
8 mA
Supply Voltage-Max (Vsup)
12 V
12 V
Supply Voltage-Min (Vsup)
4 V
4 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.95 mm
3.9 mm
Base Number Matches
1
3
Samacsys Manufacturer
Texas Instruments
Gain
46 dB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
20
Compare LM386-S08-T with alternatives
Compare LM386M-1 with alternatives