LM383T
vs
TDA2008V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Package Description
TO-220, ZIP5,.15,.2,67TB
ZIP, ZIP5,.15,.2,67TB
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
30 kHz
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Harmonic Distortion
0.2%
10%
JESD-30 Code
R-PSFM-T5
R-PZIP-T5
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
10 °C
Output Power-Nom
11 W
12 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
80 mA
115 mA
Supply Voltage-Max (Vsup)
20 V
28 V
Supply Voltage-Min (Vsup)
5 V
10 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
3
1
Pbfree Code
No
Gain
40 dB
Compare LM383T with alternatives
Compare TDA2008V with alternatives