LM35DZ
vs
LM35DZ/LFT4
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Accuracy-Max (Cel) |
1.5 Cel
|
1 Cel
|
Body Breadth |
3.92 mm
|
|
Body Height |
5.05 mm
|
|
Body Length or Diameter |
4.95 mm
|
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e3
|
Linearity (Cel) |
0.2 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
7
|
1
|
Package Description |
|
SIP3,.1,50
|
HTS Code |
|
8542.39.00.01
|
Operating Current-Max |
|
0.114 mA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
|
Output Interface Type |
|
2-WIRE INTERFACE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.1,50
|
R0-Nom |
|
0.4 Ω
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM35DZ with alternatives
Compare LM35DZ/LFT4 with alternatives