LM3578AM/NOPB
vs
ADP1108AR-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS INC
Package Description
PLASTIC, SMT-8
SOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE FREQUENCY MODULATION
Input Voltage-Max
40 V
30 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.75 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
4 mA
Surface Mount
YES
YES
Switcher Configuration
BOOST
SINGLE
Switching Frequency-Max
24 kHz
25 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Input Voltage-Nom
3 V
Output Voltage-Nom
3.3 V
Compare LM3578AM/NOPB with alternatives
Compare ADP1108AR-3.3 with alternatives