LM350TR3 vs LM350T feature comparison

LM350TR3 TT Electronics Resistors

Buy Now Datasheet

LM350T TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-220, TO-220,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 70 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code No
Part Package Code SFM
Pin Count 3

Compare LM350TR3 with alternatives

Compare LM350T with alternatives