LM350T/NOPB
vs
BA3838FE2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROHM CO LTD
Package Description
PLASTIC, TO-220, 3 PIN
LSOP, SOP16,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
35 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G16
JESD-609 Code
e3
e3/e2
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
16
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
33 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
LSOP
Package Equivalence Code
SIP3,.1TB
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Consumer IC Type
SOUND FADER CONTROL CIRCUIT
Length
10 mm
Number of Channels
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.6 mm
Supply Current-Max
3.6 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4 V
Temperature Grade
INDUSTRIAL
Width
4.4 mm
Compare LM350T/NOPB with alternatives
Compare BA3838FE2 with alternatives