LM34AH
vs
LM34CAH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Body Height |
2.34 mm
|
2.34 mm
|
Body Length or Diameter |
5.43 mm
|
5.43 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Output Voltage-Max |
3 V
|
3 V
|
Output Voltage-Min |
-0.5 V
|
-0.5 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.1
|
CAN3/4,.1
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM34AH with alternatives
Compare LM34CAH with alternatives