LM34AH/NOPB vs LM34CH feature comparison

LM34AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM34CH National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL CAN, TO-46, 3 PIN HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 5.43 mm 5.43 mm
Housing METAL METAL
JESD-609 Code e1 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -45 °C -45 °C
Output Voltage-Max 3 V 3 V
Output Voltage-Min -0.5 V -0.5 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Coefficient POSITIVE ppm/°C POSITIVE ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn63Pb37)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LM34AH/NOPB with alternatives

Compare LM34CH with alternatives