LM34AH/NOPB vs LM34AH/NOPB feature comparison

LM34AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM34AH/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description HERMETIC SEALED, METAL CAN, TO-46, 3 PIN TO-46, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 5.43 mm 5.43 mm
Housing METAL METAL
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -45 °C -45 °C
Output Voltage-Max 3 V 3 V
Output Voltage-Min -0.5 V -0.5 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 0.556 Cel
Operating Current-Max 0.16 mA
Output Interface Type 2-WIRE INTERFACE
R0-Nom 0.4 Ω

Compare LM34AH/NOPB with alternatives

Compare LM34AH/NOPB with alternatives