LM34919BTLX vs LT3990IMSE-5#PBF feature comparison

LM34919BTLX Texas Instruments

Buy Now Datasheet

LT3990IMSE-5#PBF Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code BGA
Package Description VFBGA, LEAD FREE, PLASTIC, MSOP-16
Pin Count 10 16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OPERATES IN ADJUSTABLE MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT/VOLTAGE-MODE CURRENT-MODE
Input Voltage-Max 40 V 62 V
Input Voltage-Min 6 V 4.2 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBGA-B10 R-PDSO-G16
Length 1.987 mm 4.039 mm
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.76 A 0.865 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 0.675 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2600 kHz 2760 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 1.753 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code 05-08-1667
Samacsys Manufacturer Analog Devices
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM34919BTLX with alternatives

Compare LT3990IMSE-5#PBF with alternatives