LM348N vs LF412MWC feature comparison

LM348N AMD

Buy Now Datasheet

LF412MWC Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP WAFER
Package Description PLASTIC, DIP-14 DIE,
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.2 µA 0.0002 µA
Common-mode Reject Ratio-Nom 90 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 3000 µV
JESD-30 Code R-PDIP-T14 R-XUUC-N8
JESD-609 Code e0
Length 19.304 mm
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.5 V/us 15 V/us
Supply Current-Max 4.5 mA 6.8 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 1000 4000
Width 7.62 mm
Base Number Matches 13 2
Pbfree Code Yes
Date Of Intro 1998-04-14
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.0001 µA
Low-Bias YES
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Slew Rate-Min 8 V/us
Supply Voltage Limit-Max 18 V
Voltage Gain-Min 15000
Wideband NO

Compare LM348N with alternatives