LM348MX vs LM348DR feature comparison

LM348MX Fairchild Semiconductor Corporation

Buy Now Datasheet

LM348DR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.2 µA 0.2 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 6000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TR
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 15000 15000
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.4 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Input Offset Current-Max (IIO) 0.05 µA
JESD-609 Code e4
Length 8.65 mm
Low-Bias NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Wideband NO
Width 3.9 mm

Compare LM348DR with alternatives