LM340T-15.0
vs
IP140G-12R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SEMELAB LTD
Part Package Code
SFM
TO-257
Package Description
,
TO-257,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
30 V
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
70 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
15.6 V
12.6 V
Output Voltage1-Min
14.4 V
11.4 V
Output Voltage1-Nom
15 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Input Voltage-Min
14.5 V
JESD-609 Code
e1
Load Regulation-Max
0.12%
Terminal Finish
TIN SILVER COPPER
Compare LM340T-15.0 with alternatives
Compare IP140G-12R1 with alternatives