LM340MP-5.0 vs LM7806CT feature comparison

LM340MP-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM7806CT Silicon Group Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SILICON GROUP INC
Package Description SOT-223, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2.3 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V
Input Voltage-Min 7 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Length 6.5 mm
Line Regulation-Max 0.05% 0.12%
Load Regulation-Max 0.05% 0.12%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223 SIP3,.1TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 5%
Width 3.56 mm
Base Number Matches 4 7

Compare LM340MP-5.0 with alternatives