LM340MP-5.0/NOPB
vs
MC78M09BDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Part Package Code
SOT-223
TO-252
Package Description
GREEN, SOT-223, 3 PIN
PLASTIC, DPAK-3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-12-01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
35 V
25 V
Input Voltage-Min
7 V
11.5 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G2
JESD-609 Code
e3
e0
Length
6.5 mm
6.54 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.05%
0.18%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
5.25 V
9.45 V
Output Voltage1-Min
4.75 V
8.55 V
Output Voltage1-Nom
5 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SOT-223
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
5%
5%
Width
3.56 mm
6.095 mm
Base Number Matches
1
5
Factory Lead Time
4 Weeks
Compare LM340MP-5.0/NOPB with alternatives
Compare MC78M09BDT with alternatives