LM340KC-12 vs LM7812KR1 feature comparison

LM340KC-12 Texas Instruments

Buy Now Datasheet

LM7812KR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description TO-3, TO-204/-3 TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3.1 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 14.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Line Regulation-Max 0.12%
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 70 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.5 V 12.48 V
Output Voltage1-Min 11.5 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 4%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-204AA
Pin Count 2

Compare LM340KC-12 with alternatives

Compare LM7812KR1 with alternatives