LM340AT-5.0
vs
LM340SX-5.0/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
POWER, PLASTIC, TO-220, 3 PIN
ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
e3
Line Regulation-Max
0.012%
0.05%
Load Regulation-Max
0.025%
0.05%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.2 V
5.25 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-263
Package Equivalence Code
SIP3,.1TB
SIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
1
Length
10.16 mm
Packing Method
TR
Seated Height-Max
4.79 mm
Width
8.6 mm
Compare LM340AT-5.0 with alternatives
Compare LM340SX-5.0/NOPB with alternatives