LM340AT-12 vs UPC7815AHF-AZ feature comparison

LM340AT-12 Motorola Mobility LLC

Buy Now Datasheet

UPC7815AHF-AZ NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NEC ELECTRONICS CORP
Part Package Code SFM SFM
Package Description TO-220, TO-220,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e6
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.5 V 15.75 V
Output Voltage1-Min 11.5 V 14.25 V
Output Voltage1-Nom 12 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4.2% 5%
Base Number Matches 1 1
Rohs Code Yes

Compare LM340AT-12 with alternatives

Compare UPC7815AHF-AZ with alternatives