LM340AT-12 vs KA7815 feature comparison

LM340AT-12 Motorola Mobility LLC

Buy Now Datasheet

KA7815 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SFM SFM
Package Description TO-220, , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 17.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.5 V 15.75 V
Output Voltage1-Min 11.5 V 14.25 V
Output Voltage1-Nom 12 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4.2% 5%
Base Number Matches 1 6
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 3.25 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Terminal Pitch 2.54 mm

Compare LM340AT-12 with alternatives

Compare KA7815 with alternatives