LM340AT vs KA78M05R feature comparison

LM340AT National Semiconductor Corporation

Buy Now Datasheet

KA78M05R Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SAMSUNG SEMICONDUCTOR INC
Package Description TO-220, 3 PIN TO-252, SMSIP3H,.38,90TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 25 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 10 2
Rohs Code No
Part Package Code TO-252
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Length 6.6 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Outputs 1
Output Current1-Max 0.5 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Seated Height-Max 2.5 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.3 mm
Voltage Tolerance-Max 5%
Width 6.1 mm

Compare LM340AT with alternatives

Compare KA78M05R with alternatives