LM339NG
vs
LM339M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
PDIP-14
|
|
Package Description |
DIP-14
|
SOP-14
|
Pin Count |
14
|
|
Manufacturer Package Code |
646-06
|
751ER
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.4 µA
|
0.4 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.25 µA
|
Input Offset Voltage-Max |
9000 µV
|
9000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
18.86 mm
|
8.56 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Seated Height-Max |
4.69 mm
|
1.8 mm
|
Supply Current-Max |
2.5 mA
|
2.5 mA
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL GOLD PALLADIUM SILVER
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.95 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM339NG with alternatives
Compare LM339M with alternatives