LM339N-B vs PM239P feature comparison

LM339N-B Philips Semiconductors

Buy Now Datasheet

PM239P Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 PLASTIC, DIP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Response Time-Nom 1300 ns 1300 ns
Supply Current-Max 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code No
Part Package Code DIP
Pin Count 14
Average Bias Current-Max (IIB) 0.3 µA
Length 19.305 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 5.33 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare LM339N-B with alternatives