LM339AJ vs LM339AJP4 feature comparison

LM339AJ National Semiconductor Corporation

Buy Now Datasheet

LM339AJP4 Texas Instruments

Buy Now Datasheet
No No
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3 DIP, DIP14,.3
14
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
COMPARATOR COMPARATOR
0.4 µA
0.25 µA
4000 µV 4000 µV
R-GDIP-T14 R-XDIP-T14
e0
19.43 mm
4 4
14 14
70 °C 70 °C
OPEN-COLLECTOR
CERAMIC, GLASS-SEALED CERAMIC
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified
1300 ns 1300 ns
5.08 mm
2.5 mA 2 mA
36 V 36 V
5 V 5 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm
9 2

Compare LM339AJ with alternatives

Compare LM339AJP4 with alternatives