LM339ADR
vs
CA0139AM
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.4 µA
|
0.3 µA
|
Bias Current-Max (IIB) @25C |
0.05 µA
|
0.1 µA
|
Input Offset Voltage-Max |
3000 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e0
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
2 mA
|
2 mA
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
2
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
|
|
|
Compare LM339ADR with alternatives
Compare CA0139AM with alternatives