LM339AA vs CA0239AE feature comparison

LM339AA Philips Semiconductors

Buy Now Datasheet

CA0239AE Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
SIGNETICS CORP ROCHESTER ELECTRONICS LLC
,
unknown unknown
EAR99
8542.39.00.01
COMPARATOR COMPARATOR
0.4 µA 0.4 µA
4000 µV 4000 µV
R-PDIP-T14 R-PDIP-T14
4 4
14 14
70 °C 85 °C
-25 °C
OPEN-COLLECTOR OPEN-COLLECTOR
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified COMMERCIAL
1300 ns 1300 ns
2 mA
36 V
5 V 5 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL OTHER
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
3 3
No
No
DIP
14
e0
NOT SPECIFIED
NOT SPECIFIED
TIN LEAD
NOT SPECIFIED

Compare LM339AA with alternatives