LM339-D14-T vs NJM339D feature comparison

LM339-D14-T Unisonic Technologies Co Ltd

Buy Now Datasheet

NJM339D New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0 e6
Length 19.3 mm 19 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1400 ns
Seated Height-Max 4.31 mm 4.7 mm
Supply Current-Max 2 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer New Japan Radio

Compare LM339-D14-T with alternatives

Compare NJM339D with alternatives