LM335AMX/NOPB vs LM335AM feature comparison

LM335AMX/NOPB Texas Instruments

Buy Now Datasheet

LM335AM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP8,.25 SOP8,.25
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1989-01-01 1995-01-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Accuracy-Max (Cel) 6 Cel 6 Cel
Additional Feature ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE
Body Breadth 3.9 mm 3.9 mm
Body Height 1.75 mm 1.75 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Linearity (Cel) 1.5 Cel 1.5 Cel
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.4 mA 0.4 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 3.01 V 3.01 V
Output Voltage-Min 2.95 V 2.95 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
R0-Nom 0.6 Ω 0.6 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 3.04 V 3.04 V
Supply Voltage-Min 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 3 2

Compare LM335AMX/NOPB with alternatives

Compare LM335AM with alternatives