LM3253TME/NOPB
vs
MAX77812EWB+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
DSBGA-16
|
WLP-64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V
|
ALSO HAS OUTPUT VOLTAGE 0.65V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.7 V
|
2.5 V
|
Input Voltage-Nom |
3.8 V
|
3.8 V
|
JESD-30 Code |
S-PBGA-B16
|
R-PBGA-B64
|
JESD-609 Code |
e1
|
e2
|
Length |
2.019 mm
|
3.408 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
64
|
Operating Temperature-Max |
90 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Output Current-Max |
3 A
|
5 A
|
Output Voltage-Max |
3.6 V
|
1.525 V
|
Output Voltage-Min |
0.4 V
|
0.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.675 mm
|
0.69 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2700 kHz
|
2800 kHz
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER NICKEL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.019 mm
|
3.368 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-01-17
|
Output Voltage-Nom |
|
0.6 V
|
Package Equivalence Code |
|
BGA64,8X8,16
|
Supply Current-Max (Isup) |
|
0.87 mA
|
Supply Voltage-Nom (Vsup) |
|
3.8 V
|
|
|
|
Compare LM3253TME/NOPB with alternatives
Compare MAX77812EWB+T with alternatives