LM324M
vs
LM324MX/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BAY LINEAR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.25 µA
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
9000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
1.2 mA
|
1.2 mA
|
Supply Voltage Limit-Max |
16 V
|
32 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Min |
15000
|
15000
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
GREEN, PLASTIC, SOP-14
|
Date Of Intro |
|
1989-03-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Average Bias Current-Max (IIB) |
|
0.25 µA
|
Common-mode Reject Ratio-Min |
|
65 dB
|
Common-mode Reject Ratio-Nom |
|
85 dB
|
Input Offset Current-Max (IIO) |
|
0.05 µA
|
JESD-609 Code |
|
e3
|
Length |
|
8.65 mm
|
Low-Bias |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.5 V/us
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Unity Gain BW-Nom |
|
1000
|
Wideband |
|
NO
|
Width |
|
3.9 mm
|
|
|
|
Compare LM324M with alternatives
Compare LM324MX/NOPB with alternatives