LM324DTBR2G vs TSV994AIPT feature comparison

LM324DTBR2G onsemi

Buy Now Datasheet

TSV994AIPT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code TSSOP-14 TSSOP
Package Description TSSOP-14 TSSOP-14
Pin Count 14 14
Manufacturer Package Code 948G
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 2 Days 20 Weeks
Samacsys Manufacturer onsemi STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.00001 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 70 dB 82 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 3 mA 4.4 mA
Supply Voltage Limit-Max 16 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Gain-Min 15000 5600
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Low-Bias YES
Power NO
Programmable Power NO
Slew Rate-Nom 10 V/us
Unity Gain BW-Nom 20000
Wideband NO

Compare LM324DTBR2G with alternatives

Compare TSV994AIPT with alternatives