LM324DTBR2G
vs
BA2902SF-E2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROHM CO LTD
Part Package Code
TSSOP-14
SOIC
Package Description
TSSOP-14
Pin Count
14
14
Manufacturer Package Code
948G
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
ROHM Semiconductor
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.25 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
70 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
8.7 mm
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.71 mm
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
16 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Gain-Min
15000
25000
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Slew Rate-Nom
0.2 V/us
Unity Gain BW-Nom
500
Compare LM324DTBR2G with alternatives
Compare BA2902SF-E2 with alternatives