LM324DTB vs LM324MTX/NOPB feature comparison

LM324DTB onsemi

Buy Now Datasheet

LM324MTX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 PLASTIC, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Nom 70 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 5 mm 5 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 0.6 V/us 0.5 V/us
Supply Current-Max 3 mA 1.2 mA
Supply Voltage Limit-Max 16 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 15000 15000
Width 4.4 mm 4.4 mm
Base Number Matches 2 3
Neg Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s) 40

Compare LM324DTB with alternatives

Compare LM324MTX/NOPB with alternatives