LM324AN
vs
MC3458D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, DIP-14
|
SOP,
|
Pin Count |
14
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.2 µA
|
0.8 µA
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
|
Common-mode Reject Ratio-Min |
65 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
85 dB
|
90 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
5000 µV
|
12000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
19.18 mm
|
4.9 mm
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Slew Rate-Nom |
0.5 V/us
|
0.6 V/us
|
Supply Current-Max |
1.2 mA
|
|
Supply Voltage Limit-Max |
32 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
25000
|
20000
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare LM324AN with alternatives
Compare MC3458D with alternatives