LM324ADBRG4 vs LMV324MTX/NOPB feature comparison

LM324ADBRG4 Texas Instruments

Buy Now Datasheet

LMV324MTX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description SSOP, SSOP14,.25 ROHS COMPLIANT, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.25 µA
Common-mode Reject Ratio-Nom 80 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 9000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 6.2 mm 5 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.1 mm
Slew Rate-Nom 0.5 V/us 1 V/us
Supply Current-Max 3 mA 1.16 mA
Supply Voltage Limit-Max 32 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 1200 1000
Voltage Gain-Min 15000 10000
Width 5.3 mm 4.4 mm
Base Number Matches 1 2
Low-Bias NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Power NO
Programmable Power NO
Wideband NO

Compare LM324ADBRG4 with alternatives

Compare LMV324MTX/NOPB with alternatives