LM324ADBLE
vs
LMV324MTX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
TSSOP
Package Description
SSOP, SSOP14,.25
ROHS COMPLIANT, TSSOP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Nom
80 dB
65 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
9000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
6.2 mm
5 mm
Low-Offset
NO
NO
Micropower
YES
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.1 mm
Slew Rate-Nom
0.5 V/us
1 V/us
Supply Current-Max
3 mA
1.16 mA
Supply Voltage Limit-Max
32 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1200
1000
Voltage Gain-Min
15000
10000
Width
5.3 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Low-Bias
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Wideband
NO
Compare LM324ADBLE with alternatives
Compare LMV324MTX/NOPB with alternatives