LM324A
vs
TLE2074MJB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIE
|
DIP
|
Package Description |
0.058 X 0.063 INCH, DIE-14
|
CERAMIC, DIP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.2 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
98 dB
|
Input Offset Voltage-Max |
5000 µV
|
6000 µV
|
JESD-30 Code |
R-XUUC-N14
|
R-GDIP-T14
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
3 mA
|
7.5 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIFET
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Unity Gain BW-Nom |
1000
|
10000
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.000175 µA
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.0001 µA
|
JESD-609 Code |
|
e0
|
Length |
|
19.56 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-19 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Min |
|
22 V/us
|
Slew Rate-Nom |
|
40 V/us
|
Supply Voltage Limit-Max |
|
19 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
7900
|
Wideband |
|
NO
|
Width |
|
7.62 mm
|
|
|
|
Compare LM324A with alternatives
Compare TLE2074MJB with alternatives