LM324A
vs
HA5234IJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
Common-mode Reject Ratio-Nom
85 dB
Input Offset Voltage-Max
9000 µV
725 µV
JESD-30 Code
R-PDIP-T14
R-XDIP-T14
Micropower
NO
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2 mA
3.1 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
Base Number Matches
4
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
YES
Package Code
DIP
Package Equivalence Code
DIP14,.3
Supply Voltage Limit-Max
18 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Voltage Gain-Min
250000
Compare LM324A with alternatives