LM320T-15 vs MC7915P feature comparison

LM320T-15 National Semiconductor Corporation

Buy Now Datasheet

MC7915P Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC, TO-220, 3 PIN TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3.2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 17.5 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.02%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 15.7 V
Output Voltage1-Min 14.3 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5%
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3

Compare LM320T-15 with alternatives

Compare MC7915P with alternatives