LM319H
vs
M38510/10307SIX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
METAL CAN, 10 PIN
,
Reach Compliance Code
not_compliant
compliant
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
1 µA
1 µA
Bias Current-Max (IIB) @25C
1 µA
Input Offset Voltage-Max
8000 µV
2000 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-X10
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-25 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
80 ns
Supply Current-Max
12.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN LEAD
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
7
4
Pbfree Code
No
Part Package Code
BCY
Pin Count
10
ECCN Code
EAR99
HTS Code
8542.39.00.01
Screening Level
MIL-M-38510 Class S
Compare LM319H with alternatives
Compare M38510/10307SIX with alternatives