LM318L-S08-R vs LM318L-S08-T feature comparison

LM318L-S08-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LM318L-S08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.75 µA 0.75 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.92 mm 4.92 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.96 mm 1.96 mm
Slew Rate-Min 50 V/us 50 V/us
Slew Rate-Nom 70 V/us 70 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 15000 15000
Voltage Gain-Min 20000 20000
Width 3.95 mm 3.95 mm
Base Number Matches 1 1

Compare LM318L-S08-R with alternatives

Compare LM318L-S08-T with alternatives