LM318DG4 vs LM318DR feature comparison

LM318DG4 Texas Instruments

Buy Now Datasheet

LM318DR Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOIC-8 SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
0.75 µA 0.75 µA
0.5 µA 0.5 µA
100 dB 100 dB
YES YES
15000 µV 10000 µV
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
NO NO
1 1
-20 V -20 V
-15 V -15 V
1 1
8 8
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TR
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
50 V/us 50 V/us
70 V/us 70 V/us
10 mA 10 mA
20 V 20 V
15 V 15 V
YES YES
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
15000 15000
20000 20000
3.9 mm 3.9 mm
1 1
Yes
70 dB
0.2 µA
NO
NO
NO
NO
NO

Compare LM318DG4 with alternatives

Compare LM318DR with alternatives