LM318AH
vs
5962-8688701CA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
PRECISION MONOLITHICS INC
Part Package Code
BCY
Package Description
, CAN8,.2
CERDIP-14
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
12000 µV
80 µV
JESD-30 Code
O-MBCY-W8
R-CDIP-T14
JESD-609 Code
e0
e0
Low-Offset
NO
Number of Functions
1
2
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
5
Average Bias Current-Max (IIB)
0.04 µA
Common-mode Reject Ratio-Nom
114 dB
Length
19.43 mm
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Package Code
DIP
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LM318AH with alternatives
Compare 5962-8688701CA with alternatives