LM318(8SOP) vs LM318DRE4 feature comparison

LM318(8SOP) Unisonic Technologies Co Ltd

Buy Now Datasheet

LM318DRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 15000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 50 V/us 50 V/us
Slew Rate-Nom 70 V/us 70 V/us
Supply Current-Max 10 mA 10 mA
Supply Voltage Limit-Max 20 V 20 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000 20000
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.75 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 15 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 15000
Width 3.9 mm

Compare LM318(8SOP) with alternatives

Compare LM318DRE4 with alternatives