LM317MDT-1T4 vs LM317MABDT-1RK feature comparison

LM317MDT-1T4 Motorola Mobility LLC

Buy Now Datasheet

LM317MABDT-1RK Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code TO-252 TO-252
Package Description SIP, SIP,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Length 6.54 mm 6.54 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP3,.04,90TB SIP3,.04,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 8.63 mm 8.63 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Width 2.285 mm 2.285 mm
Base Number Matches 2 2

Compare LM317MDT-1T4 with alternatives

Compare LM317MABDT-1RK with alternatives