LM317MDT-1RK vs KA317MRTF feature comparison

LM317MDT-1RK Motorola Semiconductor Products

Buy Now Datasheet

KA317MRTF Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SIP, TO-252, DPAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Length 6.54 mm 6.6 mm
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP TO-252
Package Equivalence Code SIP3,.04,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 8.63 mm 2.5 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Width 2.285 mm 6.1 mm
Base Number Matches 3 2
Rohs Code Yes
Part Package Code TO-252
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Terminal Finish Matte Tin (Sn)

Compare LM317MDT-1RK with alternatives

Compare KA317MRTF with alternatives